+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PGT211

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 250mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT211
TME Symbol:
PG-T211

Specification

Manufacturer
PG TOOLS
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
250mm
Material
Chrom-vanadium steel
Gross weight418.6 g
See other products in this category: Adjustable Wrenches PG TOOLS,
*
PGT211
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 3 pcs - 6.64 USDGross price for quantities from 3 pcs - 7.97 USD
Net price for quantities from 5 pcs - 6.19 USDGross price for quantities from 5 pcs - 7.43 USD
Packaging method by the manufacturer:Cardboard = 6 pcs