+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT435

Pliers; side,cutting,miniature; anti-slip handles,satin; 110mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT435
TME Symbol:
PG-T435

Specification

Manufacturer
PG TOOLS
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Tool material
chrome - vanadium steel
Pliers length
110mm
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight83.33 g
See other products in this category: Cutting Pliers PG TOOLS,
*
PGT435
28 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 3 pcs - 3.38 USDGross price for quantities from 3 pcs - 4.05 USD
Net price for quantities from 5 pcs - 3.15 USDGross price for quantities from 5 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs