+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT441

Pliers; for gripping and cutting,universal; 180mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT441
TME Symbol:
PG-T441

Specification

Manufacturer
PG TOOLS
Type of tool
pliers
Kind of pliers
for gripping and cutting, universal
Pliers length
180mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight266.26 g
See other products in this category: Universal Pliers PG TOOLS,
*
PGT441
15 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 3 pcs - 5.78 USDGross price for quantities from 3 pcs - 6.93 USD
Net price for quantities from 5 pcs - 5.39 USDGross price for quantities from 5 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs