+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT477

Pliers; end,cutting; anti-slip handles,satin; 160mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT477
TME Symbol:
PG-T477

Specification

Manufacturer
PG TOOLS
Type of tool
pliers
Kind of pliers
cutting, end
Tool material
chrome - vanadium steel
Pliers length
160mm
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight250.9 g
See other products in this category: Cutting Pliers PG TOOLS,
*
PGT477
2 in TME stock
Net price for quantities from 1 pcs - 4.14 GBPGross price for quantities from 1 pcs - 4.97 GBP
Net price for quantities from 3 pcs - 4.13 GBPGross price for quantities from 3 pcs - 4.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts