+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT640

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: PG TOOLS

Manufacturer part number:
PGT640
TME Symbol:
PG-T640

Specification

Manufacturer
PG TOOLS
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Version
straight
Gross weight396.8 g
See other products in this category: Shears, Scissors, Knives PG TOOLS,
*
PGT640
14 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 3 pcs - 5.57 USDGross price for quantities from 3 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs