+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG1-1B-DC

Switch: push-button; Pos: 2; SPST; 5A/12VDC; screw

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PG1-1B-DC
TME Symbol:
PG1-1B-DC

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Contacts configuration
SPST
DC contacts rating @R
5A / 12V DC
Mounting
screw
Button shape
round
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
*
PG1-1B-DC
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 25 pcs - 4.84 USDGross price for quantities from 25 pcs - 5.80 USD
Net price for quantities from 50 pcs - 4.53 USDGross price for quantities from 50 pcs - 5.44 USD
Net price for quantities from 100 pcs - 4.23 USDGross price for quantities from 100 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)