+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGA116AIPW

IC: PGA amplifier; 10MHz; Ch: 1; 2.2÷5.5VDC; TSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PGA116AIPW
TME Symbol:
PGA116AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PGA amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
TSSOP20
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
PGA116AIPW
0 in TME stock
Net price for quantities from 70 pcs - 2.65 GBPGross price for quantities from 70 pcs - 3.18 GBP
No. of pieces (Multiplicity: 70)