+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGM2002

Photoresistor; 500mW; 8÷20kΩ; 560nm; THT; 500VDC; ØLED: 20mm

Manufacturer: Token

Manufacturer part number:
PGM2002
TME Symbol:
PGM2002

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
0.5W
Resistance at 10lx
8...20kΩ
Wavelength of peak sensitivity
560nm
Mounting
THT
LED diameter
20mm
Supply voltage
  • 500V DC
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM2002
0 in TME stock
Net price for quantities from 1 pcs - 2.03 EURGross price for quantities from 1 pcs - 2.45 EUR
Net price for quantities from 5 pcs - 1.47 EURGross price for quantities from 5 pcs - 1.76 EUR
Net price for quantities from 25 pcs - 1.30 EURGross price for quantities from 25 pcs - 1.56 EUR
Net price for quantities from 100 pcs - 1.14 EURGross price for quantities from 100 pcs - 1.37 EUR
No. of pieces (Multiplicity: 1)