+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212513

Socket: 6-angles; 21"; 4mm; nickel plated steel; Size: M12


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212513

Alternative designations: SAC BIT M12-W14

TME Symbol:
PH-1212513

Specification

Manufacturer
PHOENIX CONTACT
Type of socket
6-angles
Socket size - inch
21"
Holder socket size - mm
4mm
Material
nickel plated steel
Size
M12
Tools application
  • for torque screwdrivers
  • plug-in connector
Gross weight21.9 g
EAN code4046356585767
See other products in this category: Socket Wrenches PHOENIX CONTACT,
*
1212513
0 in TME stock
Net price for quantities from 1 pcs - 56.55 USDGross price for quantities from 1 pcs - 67.86 USD
Net price for quantities from 3 pcs - 52.78 USDGross price for quantities from 3 pcs - 63.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.