+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH01001

Filament: PVA; 1.75mm; natural; 215÷225°C; 750g; PolyDissolve™ S1


Manufacturer: POLYMAKER

Manufacturer part number:
PH01001
TME Symbol:
PH01001

Specification

Manufacturer
POLYMAKER
Type of filament
PVA
Filament diameter
1.75mm
Colour
natural
Printing temperature
215...225°C
Net weight
750g
Table temperature
25...60°C
Manufacturer series
PolyDissolve™ S1
Filament features
soluble in water
Gross weight1.0066 kg
Certificates
EAN code6938936710868
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PH01001
6 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 61.94 USDGross price for quantities from 1 rol - 74.33 USD
Net price for quantities from 5 rol - 59.73 USDGross price for quantities from 5 rol - 71.68 USD
Net price for quantities from 10 rol - 57.52 USDGross price for quantities from 10 rol - 69.02 USD