+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PH1200A280-36

Converter: DC/DC; 1.202kW; Uin: 200÷425VDC; Uout: 36VDC; Iout: 33.4A

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PH1200A280-36
TME Symbol:
PH1200A280-36

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
1.202kW
Input voltage
200...425V DC
Output voltage
36V DC
Output current
33.4A
Case
DIP
Mounting
PCB
Manufacturer series
PH1200A280
Body dimensions
117x61x12.7mm
Efficiency
94%
Operating temperature
-40...100°C
Insulation voltage
3kV
Number of outputs
1
Application
industry
Additional functions
OFF
Conform to the norm
CE
Supply voltage
  • 200...425V DC
Gross weight200 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PH1200A280-36
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 441.30 USDGross price for quantities from 1 pcs - 529.56 USD