+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH2K-4BME-HSDLA

Power LED; Case (mm): 3535; crimson; 140°; convex; batwing; Pmax: 4W


Manufacturer: ProLight Opto

Manufacturer part number:
PH2K-4BME-HSDLA
TME Symbol:
PH2K-4BME-HSDLA

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
Case - mm
3535
LED colour
crimson
Viewing angle
140°
Front
convex
Shape
batwing
Wavelength
650...670nm
LED lens
transparent
LED current
700mA
Operating voltage
1.9...2.3V DC
Dimensions
3.45x3.45x1.75mm
Mounting
SMD
Maximum power
4W
Radiant power
1035...1075mW
Manufacturer series
Phenix
PPF
5.65...5.87µmol/sec
Operating temperature
-40...105°C
Gross weight0.115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED ProLight Opto,
See other products from this series.:
*
PH2K-4BME-HSDLA
182 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.