+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHA.0B.307.CLLD52Z

Connector: circular; plug; female; PIN: 7; soldering; for cable; 0B


Manufacturer: LEMO

Manufacturer part number:
PHA.0B.307.CLLD52Z
TME Symbol:
PHA.0B.307.CLLD52Z

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
7
Electrical mounting
soldering
Mechanical mounting
for cable
Manufacturer series
0B
Current rating
2.5A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
4.3...5.2mm
Spatial orientation
straight
Wire cross-section
0.09mm2
Connector variant
for strain relief
Polarisation
A
Gross weight8 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PHA.0B.307.CLLD52Z
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 42.10 EURGross price for quantities from 10 pcs - 50.52 EUR