+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHG.0K.303.CLLC45

Connector: circular; 0K; plug; female; PIN: 3; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
PHG.0K.303.CLLC45
TME Symbol:
PHG.0K.303.CLLC45

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0K
Connector
plug
Kind of connector
female
Number of pins
3
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
8A
IP rating
IP68
Locking system
internal bayonet, push-pull
Cable external diameter
4.1...4.5mm
Spatial orientation
straight
Wire cross-section
0.56mm2
Insulator material
PEEK
Gross weight14.73 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PHG.0K.303.CLLC45
0 in TME stock
Net price for quantities from 4 pcs - 65.48 USDGross price for quantities from 4 pcs - 78.58 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.