+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHG.3B.303.CLLD72

Connector: circular; 3B; plug; male; PIN: 3; soldering; for cable

Manufacturer: LEMO

Manufacturer part number:
PHG.3B.303.CLLD72
TME Symbol:
PHG.3B.303.CLLD72

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
3B
Connector
plug
Kind of connector
male
Number of pins
3
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal bayonet, push-pull
Cable external diameter
6.3...7.7mm
Spatial orientation
straight
Gross weight20 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PHG.3B.303.CLLD72
0 in TME stock
Net price for quantities from 1 pcs - 113.24 EURGross price for quantities from 1 pcs - 135.89 EUR
Net price for quantities from 5 pcs - 100.66 EURGross price for quantities from 5 pcs - 120.79 EUR
Net price for quantities from 10 pcs - 94.37 EURGross price for quantities from 10 pcs - 113.24 EUR
Net price for quantities from 50 pcs - 88.07 EURGross price for quantities from 50 pcs - 105.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.