+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHP24

Diode: TVS; 7.5kW; 40V; 112A; bidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PHP24
TME Symbol:
PHP24

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
7.5kW
Max. off-state voltage
34V
Breakdown voltage
40V
Max. forward impulse current
112A
Semiconductor structure
bidirectional
Leakage current
0.25mA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
PHP24
0 in TME stock
Net price for quantities from 100 pcs - 288.13 EURGross price for quantities from 100 pcs - 345.76 EUR
No. of pieces (Multiplicity: 1)