+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHPT610030NPKX

Transistor: NPN / PNP; bipolar; 100V; 3A; LFPAK56D,SOT1205

Manufacturer: NEXPERIA

Manufacturer part number:
PHPT610030NPKX
TME Symbol:
PHPT610030NPKX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Case
LFPAK56D, SOT1205
Pulsed collector current
8A
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PHPT610030NPKX
0 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Hardly available product