+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHR17M-2B1

Torch: LED headtorch; IPX6; 5lm,60lm,200lm,500lm; XPLOR


Manufacturer: GP

Manufacturer part number:
PHR17M-2B1
TME Symbol:
PHR17M-2B1

Specification

Manufacturer
GP
Type of torch
LED headtorch
IP rating
IPX6
Luminosity
5lm/60lm/200lm/500lm
Manufacturer series
XPLOR
Kit contents
USB A - USB C cable
Power supply
  • rechargeable battery Li-Po 1600mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Po x1
Gross weight161.2 g
See other products in this category: Torches GP,
See other products from this series.:
*
PHR17M-2B1
9 in TME stock
Net price for quantities from 1 set - 60.21 USDGross price for quantities from 1 set - 72.25 USD
Net price for quantities from 3 set - 51.87 USDGross price for quantities from 3 set - 62.25 USD
Net price for quantities from 6 set - 48.38 USDGross price for quantities from 6 set - 58.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 set