+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC-IO

Dev.kit: Microchip PIC; PIC16; prototype board


Manufacturer: OLIMEX

Manufacturer part number:
PIC-IO
TME Symbol:
PIC-IO

Specification

Manufacturer
OLIMEX
Type of development kit
Microchip PIC
Family
PIC16
Interface
RS232
Connection
DIP18, D-Sub 9pin, ICSP, power supply, screw terminal
Kit contents
prototype board
Programmers and development kits features
  • optocoupler x4
  • PCB relay x4
Gross weight124.9 g
Certificates
See other products in this category: Microchip development kits OLIMEX,
*
PIC-IO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 14.03 USD