+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1507-E/SO

IC: PIC microcontroller; 3.5kB; 20MHz; ICSP; 2.3÷5.5VDC; SMD; SO20


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1507-E/SO
TME Symbol:
PIC16F1507-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Interface
ICSP
Mounting
SMD
Case
SO20
Number of inputs/outputs
18/17
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
12
Kind of package
tube
Memory
128B SRAM 3500B FLASH
Operating temperature
-40...125°C
Number of PWM channels
4
Terminal pitch
1.27mm
Operating frequency
0...20MHz
Built-in generator
32kHz, 16MHz
Manufacturer standard package
38pcs.
Kind of core
8-bit
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • CLC x2
  • CWG
  • NCO
Gross weight0.533 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1507-E/SO
0 in TME stock
Net price for quantities from 266 pcs - 1.17 EURGross price for quantities from 266 pcs - 1.40 EUR
No. of pieces (Multiplicity: 266)
Minimum order quantity: 266.
Multiplicity: 266.