+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F685-E/ML

IC: PIC microcontroller; 7kB; 20MHz; GPIO,ICSP; 2÷5.5VDC; SMD; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F685-E/ML
TME Symbol:
PIC16F685-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
SMD
Case
QFN20
Number of inputs/outputs
18
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 256B SRAM 7kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
12
Number of comparators
2
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F685-E/ML
0 in TME stock
Net price for quantities from 1 pcs - 2.93 EURGross price for quantities from 1 pcs - 3.52 EUR
Net price for quantities from 5 pcs - 2.87 EURGross price for quantities from 5 pcs - 3.45 EUR
Net price for quantities from 10 pcs - 2.80 EURGross price for quantities from 10 pcs - 3.35 EUR
Net price for quantities from 25 pcs - 2.74 EURGross price for quantities from 25 pcs - 3.28 EUR
Net price for quantities from 50 pcs - 2.68 EURGross price for quantities from 50 pcs - 3.21 EUR
Net price for quantities from 91 pcs - 2.62 EURGross price for quantities from 91 pcs - 3.14 EUR
Net price for quantities from 182 pcs - 2.56 EURGross price for quantities from 182 pcs - 3.06 EUR
Net price for quantities from 364 pcs - 2.48 EURGross price for quantities from 364 pcs - 2.97 EUR
Net price for quantities from 546 pcs - 2.45 EURGross price for quantities from 546 pcs - 2.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.