+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F688-E/ML

IC: PIC microcontroller; 7kB; 20MHz; A/E/USART,GPIO,ICSP; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F688-E/ML
TME Symbol:
PIC16F688-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
SMD
Case
QFN14
Number of inputs/outputs
12
Number of 8bit timers
1
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 256B SRAM 7kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
8
Number of comparators
2
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F688-E/ML
0 in TME stock
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 5 pcs - 2.55 EURGross price for quantities from 5 pcs - 3.05 EUR
Net price for quantities from 10 pcs - 2.48 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 25 pcs - 2.43 EURGross price for quantities from 25 pcs - 2.91 EUR
Net price for quantities from 50 pcs - 2.38 EURGross price for quantities from 50 pcs - 2.85 EUR
Net price for quantities from 91 pcs - 2.33 EURGross price for quantities from 91 pcs - 2.79 EUR
Net price for quantities from 182 pcs - 2.27 EURGross price for quantities from 182 pcs - 2.73 EUR
Net price for quantities from 364 pcs - 2.21 EURGross price for quantities from 364 pcs - 2.65 EUR
Net price for quantities from 546 pcs - 2.17 EURGross price for quantities from 546 pcs - 2.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.