+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F73-E/SP

IC: PIC microcontroller; 7kB; 20MHz; A/E/USART,GPIO,ICSP,SSP


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F73-E/SP
TME Symbol:
PIC16F73-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
THT
Case
SPDIP28
Number of inputs/outputs
33
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
192B SRAM 7kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
5
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • SSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F73-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 4.04 GBPGross price for quantities from 1 pcs - 4.85 GBP
Net price for quantities from 5 pcs - 3.96 GBPGross price for quantities from 5 pcs - 4.75 GBP
Net price for quantities from 10 pcs - 3.86 GBPGross price for quantities from 10 pcs - 4.63 GBP
Net price for quantities from 30 pcs - 3.78 GBPGross price for quantities from 30 pcs - 4.53 GBP
Net price for quantities from 60 pcs - 3.70 GBPGross price for quantities from 60 pcs - 4.44 GBP
Net price for quantities from 105 pcs - 3.62 GBPGross price for quantities from 105 pcs - 4.34 GBP
Net price for quantities from 240 pcs - 3.53 GBPGross price for quantities from 240 pcs - 4.24 GBP
Net price for quantities from 480 pcs - 3.45 GBPGross price for quantities from 480 pcs - 4.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.