+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F876A-E/SS

IC: PIC microcontroller; 14kB; 20MHz; A/E/USART,GPIO,ICSP,SSP


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F876A-E/SS
TME Symbol:
PIC16F876A-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
20MHz
Mounting
SMD
Case
SSOP28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 368B SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
5
Number of comparators
2
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
47pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • SSP
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F876A-E/SS
0 in TME stock
Net price for quantities from 1 pcs - 6.12 EURGross price for quantities from 1 pcs - 7.34 EUR
Net price for quantities from 5 pcs - 6.00 EURGross price for quantities from 5 pcs - 7.20 EUR
Net price for quantities from 10 pcs - 5.84 EURGross price for quantities from 10 pcs - 7.00 EUR
Net price for quantities from 47 pcs - 5.72 EURGross price for quantities from 47 pcs - 6.86 EUR
Net price for quantities from 94 pcs - 5.59 EURGross price for quantities from 94 pcs - 6.71 EUR
Net price for quantities from 188 pcs - 5.47 EURGross price for quantities from 188 pcs - 6.56 EUR
Net price for quantities from 376 pcs - 5.35 EURGross price for quantities from 376 pcs - 6.42 EUR
Net price for quantities from 752 pcs - 5.22 EURGross price for quantities from 752 pcs - 6.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.