+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F4331-E/PT

IC: PIC microcontroller; 8kB; 40MHz; 4.2÷5.5VDC; SMD; TQFP44; PIC18

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F4331-E/PT
TME Symbol:
PIC18F4331-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
8kB
Clock frequency
40MHz
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
36
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
in-tray
Memory
256B EEPROM 768B SRAM 8kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
9
Number of PWM channels
8
Terminal pitch
0.8mm
Operating frequency
0...40MHz
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C - Slave
  • LIN
  • QEI
  • RS232
  • RS485
  • SPI
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F4331-E/PT
0 in TME stock
Net price for quantities from 1 pcs - 8.31 EURGross price for quantities from 1 pcs - 9.97 EUR
Net price for quantities from 5 pcs - 8.05 EURGross price for quantities from 5 pcs - 9.66 EUR
Net price for quantities from 25 pcs - 7.54 EURGross price for quantities from 25 pcs - 9.04 EUR
Net price for quantities from 100 pcs - 7.01 EURGross price for quantities from 100 pcs - 8.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.