+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PG164150

Programmer: microcontrollers; AVR,dsPIC,PIC,SAM MCU,SAM MPU


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PG164150
TME Symbol:
PICKIT-5-ICD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of ICs programmer
microcontrollers
Bluetooth version
5.0
Connection
microSD, pin strips, USB C
Operating modes
PC Host mode, standalone programmer
Associated circuits
  • AVR
  • dsPIC
  • PIC
  • SAM MCU
  • SAM MPU
Interface
  • ICSP
  • JTAG
  • SWD
  • USB
Kit contents
  • programmer
  • USB C - USB C cable
Gross weight210.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers MICROCHIP TECHNOLOGY,
*
PG164150
164 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 71.34 EURGross price for quantities from 1 pcs - 85.61 EUR
Packaging method by the manufacturer:
Cardboard = 64 pcs