+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIMC31-QX

Transistor: NPN / PNP; bipolar; BRT; 50V; 0.5A; 0.42W; R1: 1kΩ


Manufacturer: NEXPERIA

Manufacturer part number:
PIMC31-QX
TME Symbol:
PIMC31-QX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.5A
Power dissipation
0.42W
Case
SC74, SOT457, TSOP6
Mounting
SMD
Base resistor
1kΩ
Base-emitter resistor
10kΩ
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors NEXPERIA,
*
PIMC31-QX
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product