+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PIXELBOX

RGB controller; Smart Home; uWiFi; in housing,in mounting box

Manufacturer: BLEBOX

Manufacturer part number:
PIXELBOX
TME Symbol:
PIXELBOX

Specification

Manufacturer
BLEBOX
Type of automation module
RGB controller
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
IP rating
IP20
Dimensions
24x37x23mm
Frequency
2.4GHz
Power consumption
1W
Number of outputs
2
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Number of inputs
1
Connection
screw terminals
Plating material
plastic, polyurethane
Maximum current
5A
Kind of output
digital, open collector
Maximum power
60W
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 5...12V DC
Power supply
  • external
Gross weight21.4 g
Certificates
EAN code5900168580299
See other products in this category: Building Automation BLEBOX,
*
PIXELBOX
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.11 EURGross price for quantities from 1 pcs - 39.73 EUR