+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ03001

Filament: PolyCast™; 1.75mm; natural; 190÷220°C; 750g; PolyCast™


Manufacturer: POLYMAKER

Manufacturer part number:
PJ03001
TME Symbol:
PJ03001

Specification

Manufacturer
POLYMAKER
Type of filament
PolyCast™
Filament diameter
1.75mm
Colour
natural
Printing temperature
190...220°C
Net weight
750g
Table temperature
25...70°C
Manufacturer series
PolyCast™
Gross weight750 g
Certificates
EAN code6938936710936
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PJ03001
0 in TME stock
Net price for quantities from 1 rol - 45.30 EURGross price for quantities from 1 rol - 54.36 EUR
Net price for quantities from 5 rol - 43.68 EURGross price for quantities from 5 rol - 52.42 EUR
Net price for quantities from 10 rol - 42.06 EURGross price for quantities from 10 rol - 50.48 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product