+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9012-BL

Wire; stranded; Cu; 1mm2; PVC; double; blue; 1000V; Shielding; 100m

Manufacturer: ELECTRO-PJP

Manufacturer part number:
9012-BL
TME Symbol:
PJP-9012-BL

Specification

Manufacturer
ELECTRO-PJP
Type of wire
assembly
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
blue
Rated voltage
1kV
Shield structure
unshielded
Package contents
100m
Flexibility class
6
Cable external diameter
3.8mm
CPR standard
no classification
Cable structure
1x1mm2
Operating temperature
-20...80°C
Gross weight25.353 g
Certificates
EAN code3665349014469
See other products in this category: Single Core Cable - Strand ELECTRO-PJP,
*
9012-BL
104 in TME stock
Net price for quantities from 1 m - 2.53 EURGross price for quantities from 1 m - 3.03 EUR
Net price for quantities from 20 m - 2.00 EURGross price for quantities from 20 m - 2.41 EUR
Net price for quantities from 50 m - 1.68 EURGross price for quantities from 50 m - 2.02 EUR
Net price for quantities from 100 m - 1.48 EURGross price for quantities from 100 m - 1.77 EUR
Amount (Multiplicity: 1)