+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

441

Kelvin cable; 60VDC; 30VAC; 1A; Len: 0.77m; Material: gold


Manufacturer: ELECTRO-PJP

Manufacturer part number:
441
TME Symbol:
PJP441

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
Kelvin cable
Rated voltage
30V AC/60V DC
Current rating
1A
Cable length
0.77m
Contact material
gold
Contact plating
nickel plated
Socket size
4mm
Test lead configuration
  • banana plug 4mm x5
  • Kelvin vice x2
Gross weight25 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
441
0 in TME stock
Net price for quantities from 1 pcs - 231.14 USDGross price for quantities from 1 pcs - 277.36 USD
Net price for quantities from 10 pcs - 217.92 USDGross price for quantities from 10 pcs - 261.51 USD
Net price for quantities from 20 pcs - 204.72 USDGross price for quantities from 20 pcs - 245.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.