+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEVBOARD2390

Board: universal; prototyping,solderless; W: 175mm; L: 230mm; 1.5A


Manufacturer: ELECTRO-PJP

Manufacturer part number:
DEVBOARD2390
TME Symbol:
PJPDEVBOARD2390

Specification

Manufacturer
ELECTRO-PJP
Type of board
universal
Board variant
prototyping, solderless
Width
175mm
Length
0.23m
Number of contacts points
2390
Soldering pads pitch
2.54mm
Hole shape
square
Number of terminals
4
Current rating
1.5A
Rated voltage
30V AC/60V DC
Gross weight483.22 g
See other products in this category: Universal PCBs ELECTRO-PJP,
*
DEVBOARD2390
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 119.55 USDGross price for quantities from 1 pcs - 143.46 USD
Net price for quantities from 2 pcs - 112.30 USDGross price for quantities from 2 pcs - 134.76 USD