+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKB-100FM-9

Cable tie; L: 98mm; W: 2.5mm; natural; polyamide; 80N; 100pcs.

Manufacturer: PARTEX

Manufacturer part number:
PKB-100FM-9
TME Symbol:
PKB-100FM-9

Specification

Manufacturer
PARTEX
Type of cable accessories
cable tie
Version
with label
Length
98mm
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Quantity in set/package
100pcs.
Loop diameter max
20mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight49.63 g
Certificates
See other products in this category: Cable Ties PARTEX,
*
PKB-100FM-9
9 in TME stock
Net price for quantities from 1 pcg - 3.61 USDGross price for quantities from 1 pcg - 4.33 USD
Net price for quantities from 3 pcg - 3.23 USDGross price for quantities from 3 pcg - 3.87 USD
Net price for quantities from 5 pcg - 2.89 USDGross price for quantities from 5 pcg - 3.46 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.