+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKB-1/4-9

Holder; self-adhesive; polyamide; UL94V-2; natural; L: 20mm

Manufacturer: PARTEX

Manufacturer part number:
PKB-1/4-9
TME Symbol:
PKB-1/4-9

Specification

Manufacturer
PARTEX
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
max. 4.5mm
Length
20mm
Width
20mm
Mounting hole dimensions
Ø6mm
Cable accessories application
cable ties
Operating temperature
-20...60°C
Gross weight64 g
Certificates
See other products in this category: Cable Ties - Holders PARTEX,
*
PKB-1/4-9
0 in TME stock
Net price for quantities from 1 pcg - 14.36 USDGross price for quantities from 1 pcg - 17.24 USD
Net price for quantities from 3 pcg - 12.93 USDGross price for quantities from 3 pcg - 15.51 USD
Net price for quantities from 5 pcg - 11.49 USDGross price for quantities from 5 pcg - 13.79 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.