+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKB-20048ECV-0

Cable tie; L: 200mm; W: 4.8mm; black; polyamide; 230N; 100pcs; PKB-EC

Manufacturer: PARTEX

Manufacturer part number:
PKB-20048ECV-0
TME Symbol:
PKB-20048ECV-0

Specification

Manufacturer
PARTEX
Type of cable accessories
cable tie
Version
with fixing for edges
Length
0.2m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
230N
Quantity in set/package
100pcs.
Loop diameter max
49mm
Manufacturer series
PKB-EC
Resistance to
UV rays
Panel thickness
1...3mm
Gross weight306.1 g
Certificates
See other products in this category: Cable Ties PARTEX,
See other products from this series.:
*
PKB-20048ECV-0
20 in TME stock
Net price for quantities from 1 pcg - 29.01 GBPGross price for quantities from 1 pcg - 34.81 GBP
Net price for quantities from 3 pcg - 26.11 GBPGross price for quantities from 3 pcg - 31.33 GBP
Net price for quantities from 5 pcg - 23.21 GBPGross price for quantities from 5 pcg - 27.85 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.