+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKB-36048ECV-0

Cable tie; L: 360mm; W: 4.8mm; black; polyamide; 230N; 100pcs; PKB-EC

Manufacturer: PARTEX

Manufacturer part number:
PKB-36048ECV-0
TME Symbol:
PKB-36048ECV-0

Specification

Manufacturer
PARTEX
Type of cable accessories
cable tie
Version
with fixing for edges
Length
0.36m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
230N
Quantity in set/package
100pcs.
Loop diameter max
100mm
Manufacturer series
PKB-EC
Resistance to
UV rays
Panel thickness
1...3mm
Gross weight385 g
Certificates
See other products in this category: Cable Ties PARTEX,
See other products from this series.:
*
PKB-36048ECV-0
0 in TME stock
Net price for quantities from 1 pcg - 40.13 EURGross price for quantities from 1 pcg - 48.16 EUR
Net price for quantities from 3 pcg - 35.92 EURGross price for quantities from 3 pcg - 43.10 EUR
Net price for quantities from 5 pcg - 32.11 EURGross price for quantities from 5 pcg - 38.53 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.