+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3349

Digital multimeter; LCD; (6000); VDC: 60mV,600mV,6V,60V,600V


Manufacturer: PEAKTECH

Manufacturer part number:
P 3349
TME Symbol:
PKT-P3349

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
60mV/600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 8 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V
AC voltage measuring accuracy
±(1.2% + 5 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 5 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.2% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/6mF/60mF/100mF
Capacitance measuring accuracy
±(2.5%+ 8 digit)
Frequency measuring range
9.999Hz/99.99Hz/999.9Hz/9.999kHz/99.99kHz/999.9kHz/9.999MHz
Frequency measuring accuracy
±(1.2%+5 digit)
Temperature measuring range
-18...1000°C
Temperature measurement accuracy
±(2% + 5°C)
Resistance measuring accuracy
±(1%+5 digit)
Diode test
1.5mA @3.3V
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 600V EN 61010
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • case
  • test leads
  • thermocouple
  • thermocouple adapter
  • user's manual
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • manual ranging
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight701.1 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3349
3 in TME stock
Net price for quantities from 1 pcs - 33.15 GBPGross price for quantities from 1 pcs - 39.78 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.