+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7010

Clip-on probe; pincers type; 5A; black,red; 4mm; Ø: 4mm


Manufacturer: PEAKTECH

Manufacturer part number:
P 7010
TME Symbol:
PKT-P7010

Specification

Manufacturer
PEAKTECH
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
5A
Colour
black, red
Socket size
4mm
Overall length
160mm
Conform to the norm
CAT II 1000V EN 61010
Max. wire diameter
4mm
Gross weight54.4 g
See other products in this category: Test hooks PEAKTECH,
*
P 7010
36 in TME stock
Net price for quantities from 1 pcs - 7.77 EURGross price for quantities from 1 pcs - 9.32 EUR
Net price for quantities from 10 pcs - 7.27 EURGross price for quantities from 10 pcs - 8.73 EUR
Net price for quantities from 50 pcs - 6.86 EURGross price for quantities from 50 pcs - 8.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.