+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKT0018AC

Wire: loudspeaker cable; TLYp; 2x0.75mm2; stranded; Cu; unshielded


Manufacturer: SIMECH

Manufacturer part number:
PKT0018AC
TME Symbol:
PKT0018AC

Specification

Manufacturer
SIMECH
Type of wire
loudspeaker cable
Kind of cable
TLYp
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Package contents
20m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.3x4.8mm
Rated voltage
150V AC
Wire cross-section shape
flat
Operating temperature
-15...70°C
Gross weight428.9 g
Certificates
See other products in this category: Speaker Cables SIMECH,
*
PKT0018AC
5 in TME stock
Net price for quantities from 1 rol - 20.31 EURGross price for quantities from 1 rol - 24.37 EUR
Net price for quantities from 3 rol - 18.28 EURGross price for quantities from 3 rol - 21.93 EUR
Net price for quantities from 5 rol - 16.25 EURGross price for quantities from 5 rol - 19.50 EUR
Net price for quantities from 10 rol - 14.22 EURGross price for quantities from 10 rol - 17.06 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.