+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKT0035AC

Wire: loudspeaker cable; TLYp; 2x1.5mm2; stranded; Cu; transparent


Manufacturer: SIMECH

Manufacturer part number:
PKT0035AC
TME Symbol:
PKT0035AC

Specification

Manufacturer
SIMECH
Type of wire
loudspeaker cable
Kind of cable
TLYp
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
2.9x6mm
Rated voltage
150V AC
Wire cross-section shape
flat
Operating temperature
-15...70°C
Gross weight4.0171 kg
Certificates
See other products in this category: Speaker Cables SIMECH,
*
PKT0035AC
2 in TME stock
Net price for quantities from 1 rol - 214.85 USDGross price for quantities from 1 rol - 257.82 USD
Net price for quantities from 3 rol - 193.37 USDGross price for quantities from 3 rol - 232.04 USD
Net price for quantities from 5 rol - 171.88 USDGross price for quantities from 5 rol - 206.26 USD
Net price for quantities from 10 rol - 150.40 USDGross price for quantities from 10 rol - 180.48 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.