+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-02-36721

Trash bags; polyetylene LD; black; 360l; 10pcs.

Manufacturer: PLAST

Manufacturer part number:
03-02-36721
TME Symbol:
PL.03-02-36721

Specification

Manufacturer
PLAST
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
black
Capacity
360l
Quantity in set/package
10pcs.
Gross weight1.2079 kg
See other products in this category: Packing PLAST,
*
03-02-36721
131 in TME stock
Net price for quantities from 1 rol - 4.79 USDGross price for quantities from 1 rol - 5.75 USD
Net price for quantities from 5 rol - 4.26 USDGross price for quantities from 5 rol - 5.11 USD
Net price for quantities from 10 rol - 3.86 USDGross price for quantities from 10 rol - 4.63 USD
No. of rolls (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 rol