+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL.TOR100X150

Self-seal bag; L: 150mm; Width: 100mm; Thick: 40um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
PL.TOR100X150
TME Symbol:
PL.TOR100X150

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.15m
Width
0.1m
Thickness
40µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight142.8 g
See other products in this category: Packing PLAST,
*
PL.TOR100X150
691 in TME stock
Net price for quantities from 5 pcg - 1.50 USDGross price for quantities from 5 pcg - 1.80 USD
Net price for quantities from 10 pcg - 1.34 USDGross price for quantities from 10 pcg - 1.60 USD
Net price for quantities from 50 pcg - 1.21 USDGross price for quantities from 50 pcg - 1.46 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcgCardboard = 60 pcg