+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL.TOR150X200

Self-seal bag; L: 200mm; Width: 150mm; Thick: 40um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
PL.TOR150X200
TME Symbol:
PL.TOR150X200

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.2m
Width
0.15m
Thickness
40µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight286.9 g
See other products in this category: Packing PLAST,
*
PL.TOR150X200
648 in TME stock
Net price for quantities from 1 pcg - 2.50 EURGross price for quantities from 1 pcg - 3.00 EUR
Net price for quantities from 5 pcg - 2.22 EURGross price for quantities from 5 pcg - 2.67 EUR
Net price for quantities from 10 pcg - 2.01 EURGross price for quantities from 10 pcg - 2.42 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcgCardboard = 20 pcg