+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL.TOR150X250

Self-seal bag; L: 250mm; Width: 150mm; Thick: 40um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
PL.TOR150X250
TME Symbol:
PL.TOR150X250

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.25m
Width
0.15m
Thickness
40µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight351 g
See other products in this category: Packing PLAST,
*
PL.TOR150X250
126 in TME stock
Net price for quantities from 1 pcg - 3.45 USDGross price for quantities from 1 pcg - 4.14 USD
Net price for quantities from 5 pcg - 3.07 USDGross price for quantities from 5 pcg - 3.68 USD
Net price for quantities from 10 pcg - 2.78 USDGross price for quantities from 10 pcg - 3.34 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcgCardboard = 20 pcg