+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL.TOR40X60

Self-seal bag; L: 60mm; Width: 40mm; Thick: 40um; polyetylene

Manufacturer: PLAST

Manufacturer part number:
PL.TOR40X60
TME Symbol:
PL.TOR40X60

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
60mm
Width
40mm
Thickness
40µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight31.8 g
See other products in this category: Packing PLAST,
*
PL.TOR40X60
1274 in TME stock
Net price for quantities from 5 pcg - 0.31 EURGross price for quantities from 5 pcg - 0.37 EUR
Net price for quantities from 10 pcg - 0.27 EURGross price for quantities from 10 pcg - 0.33 EUR
Net price for quantities from 50 pcg - 0.25 EURGross price for quantities from 50 pcg - 0.30 EUR
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcgCardboard = 200 pcg