+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL.TOR550X550

Self-seal bag; L: 550mm; Width: 550mm; Thick: 45um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
PL.TOR550X550
TME Symbol:
PL.TOR550X550

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.55m
Width
0.55m
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight2.8705 kg
See other products in this category: Packing PLAST,
*
PL.TOR550X550
41 in TME stock
Net price for quantities from 1 pcg - 21.82 EURGross price for quantities from 1 pcg - 26.18 EUR
Net price for quantities from 5 pcg - 19.39 EURGross price for quantities from 5 pcg - 23.27 EUR
Net price for quantities from 10 pcg - 17.58 EURGross price for quantities from 10 pcg - 21.09 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg