+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL29104BK

Enclosure: multipurpose; X: 232mm; Y: 322mm; Z: 30mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
PL29104BK
TME Symbol:
PL29104BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
232mm
Dimension Y
322mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight561.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
PL29104BK
112 in TME stock
Net price for quantities from 1 pcs - 20.77 EURGross price for quantities from 1 pcs - 24.93 EUR
Net price for quantities from 5 pcs - 18.70 EURGross price for quantities from 5 pcs - 22.44 EUR
Net price for quantities from 25 pcs - 17.13 EURGross price for quantities from 25 pcs - 20.56 EUR
Net price for quantities from 125 pcs - 15.58 EURGross price for quantities from 125 pcs - 18.69 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs