+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL29104WH

Enclosure: multipurpose; X: 232mm; Y: 322mm; Z: 30mm; ABS; white

Manufacturer: GAINTA

Manufacturer part number:
PL29104WH
TME Symbol:
PL29104WH

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
232mm
Dimension Y
322mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
white
Operating temperature
-20...80°C
Flammability rating
UL94V-0
Gross weight637.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
PL29104WH
30 in TME stock
Net price for quantities from 1 pcs - 19.46 EURGross price for quantities from 1 pcs - 23.36 EUR
Net price for quantities from 5 pcs - 17.52 EURGross price for quantities from 5 pcs - 21.01 EUR
Net price for quantities from 25 pcs - 16.05 EURGross price for quantities from 25 pcs - 19.27 EUR
Net price for quantities from 125 pcs - 14.60 EURGross price for quantities from 125 pcs - 17.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts