+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-D6L

RFID reader; 7÷32V; RS232,single-wire,UART,WIEGAND; 54x85x7mm


Manufacturer: NETRONIX

Manufacturer part number:
PLA-D6L
TME Symbol:
PLA-D6L

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
54x85x7mm
Kind of transponder
EM4102, HID, HITAG-1, HITAG-2, Hitag-S
Body colour
black
Frequency
125kHz
Supply voltage
  • 7...32V
Interface
  • RS232
  • single-wire
  • UART
  • WIEGAND
Communications modules features
  • antenna
  • buzzer
  • LED status indicator
Gross weight53.71 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PLA-D6L
1 in TME stock
Net price for quantities from 1 pcs - 28.85 EURGross price for quantities from 1 pcs - 34.62 EUR
Net price for quantities from 3 pcs - 27.47 EURGross price for quantities from 3 pcs - 32.96 EUR
Net price for quantities from 10 pcs - 26.32 EURGross price for quantities from 10 pcs - 31.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs