+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA133-47SA-RVAO

IC: digital; SO8; 1.71÷3.63VDC; reel,tape; 160MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PLA133-47SA-RVAO
TME Symbol:
PLA133-47SA-RVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating frequency
160MHz
Manufacturer standard package
2500pcs.
Supply voltage
  • 1.71...3.63V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supervisor circuits MICROCHIP TECHNOLOGY,
*
PLA133-47SA-RVAO
0 in TME stock
Net price for quantities from 3300 pcs - 1.89 USDGross price for quantities from 3300 pcs - 2.27 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.